Maxim DS1371U+C01 technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | DS1371U |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1371U+C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
