
Surface mount Real-Time Clock (RTC) IC featuring I2C and 2-wire serial interface. This component offers binary date and time formats with integrated counter and clock logic. Operating from a 1.7V to 5.5V supply range, it functions reliably between -40°C and 85°C. Packaged in UMAX for tape and reel distribution.
Maxim DS1371U+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1371U+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
