
Surface mount Real Time Clock (RTC) IC featuring I2C and 2-wire serial interface. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and supports binary date and time formats. This integrated circuit functions as both a counter and a clock, with a maximum operating temperature of 85°C and a minimum of -40°C. It is RoHS compliant and available in UMAX packaging.
Maxim DS1374U-18+ technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1374U-18+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
