
Real-Time Clock (RTC) IC with integrated charger functionality. Features I2C and 2-wire serial interface for efficient data communication. Operates from a 2.97V to 5.5V supply voltage, with a nominal 3.3V operating voltage. Supports binary date and time formats, incorporating counter and clock logic functions. Packaged in a UMAX surface-mount case, supplied on tape and reel. RoHS compliant and lead-free.
Maxim DS1374U-33+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1374U-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.