
Real Time Clock (RTC) IC with SPI interface, operating at 3.3V. Features a trickle charger and supports YY-MM-DD-dd date format and HH:MM:SS:hh time format. Encased in a UMAX package for surface mounting, this component operates within a -40°C to 85°C temperature range and a 2.97V to 5.5V supply voltage. RoHS compliant and lead-free.
Maxim DS1390U-33+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1390U-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
