Maxim DS1394U-33+ technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Height | 0.95mm |
| Interface | SPI |
| Length | 3.05mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Voltage | 75V |
| Weight | 0.005051oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1394U-33+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.