Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS14285N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS14285N |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS14285N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
