
The DS14285SN/T&R is a real time clock IC with 114B of memory, operating over a supply voltage range of 4.5 to 5.5V. It is packaged in a surface mount SOIC package and is specified to operate over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead.
Maxim DS14285SN/T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 114B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS14285SN |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS14285SN/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
