
The DS14287 is a real time clock IC with a parallel interface, 114 bytes of memory, and a temperature range of 0-70°C. It operates on a supply voltage between 4.5V and 5.5V. The device is packaged in a DIP package and is available in quantities of 14. The IC is not RoHS compliant due to the presence of lead.
Maxim DS14287 technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Load Capacitance | 6pF |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 4mA |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS14287 |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS14287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
