
The DS1500WE+ is a 3.3V real-time clock IC with a memory size of 256B. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. It is compliant with RoHS regulations and is lead-free.
Maxim DS1500WE+ technical specifications.
| Package/Case | TSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1500WE |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1500WE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
