The DS1500WEN is an industrial-grade real-time clock timer IC with a maximum operating temperature of 85 degrees Celsius. It features 32 terminals and a dual terminal position. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 0.032 MHz. It is designed for use with 8-bit uPs/uCs/peripheral ICs and has an external data bus width of 8 bits. The IC is packaged in a TSOP-32 package with dimensions of 8 by 20 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1500WEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1500WEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.