
The DS1501WEN+ is a clock IC with a memory size of 256B, operating at a supply voltage of 3.3V and a minimum supply voltage of 3V. It is packaged in a TSOP package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Maxim DS1501WEN+ technical specifications.
| Package/Case | TSOP |
| Date Format | YY-MM-DD-dd |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1501WEN |
| Time Format | HH:MM:SS |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501WEN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
