
Real-Time Clock (RTC) IC with parallel interface, featuring a clock and calendar function. Offers YY-MM-DD-dd date format and HH:MM:SS time format. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Includes 256B of memory. Designed for surface mount installation in a SOIC package, with a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1501WZN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1501WZN+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1501WZN+ |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501WZN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
