
Surface mount Real Time Clock (RTC) IC with parallel interface, featuring YY-MM-DD-dd date format and HH:MM:SS time format. Operates from 3V to 3.6V with a typical 3.3V supply, and supports a memory size of 256B. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied in a 28-pin SOIC package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1501WZN+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1501WZN+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501WZN+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
