The DS1501YE is a real time clock IC from Maxim, featuring a memory size of 256B and operating over a temperature range of 0°C to 70°C. It can be supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface mount TSOP package and is not RoHS compliant.
Maxim DS1501YE technical specifications.
| Package/Case | TSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DS1501YE |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
No datasheet is available for this part.
