
The DS1501YS is a real time clock IC with a memory size of 256B, operating within a temperature range of 0°C to 70°C. It has a supply voltage range of 4.5V to 5.5V and is packaged in a SOIC-28 package. The IC is not RoHS compliant and is available in a rail/Tube packaging format.
Maxim DS1501YS technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1501YS |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1501YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
