Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1501YZN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.35mm |
| Interface | Parallel |
| Length | 18.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1501YZN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
