The DS1510Y is a 256B DIP real time clock IC from Maxim. It operates over a temperature range of 0°C to 70°C and is available in a DIP package for through hole mounting. The device is not RoHS compliant due to the presence of lead. It features a parallel interface and supports date and time formats of YY-MM-DD-dd and HH:MM:SS (24 hr), respectively.
Sign in to ask questions about the Maxim DS1510Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1510Y technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1510Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.