The DS1543-70 is an 8KB DIP integrated circuit, suitable for operation between 0°C and 70°C. It features a parallel interface and is packaged in a through-hole DIP package. The device is not RoHS compliant and contains lead. It is available in quantities of 12, packaged in rail or tube packaging.
Sign in to ask questions about the Maxim DS1543-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1543-70 technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1543 |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1543-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.