The DS1553P-85+ is an 8KB parallel real-time clock IC from Maxim, operating on a 5V supply voltage within a temperature range of 0-70°C. It is available in a surface mount package. The device is RoHS compliant and packaged in a rail/tube format.
Maxim DS1553P-85+ technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1553P |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1553P-85+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.