Maxim DS1554-70IND+ technical specifications.
| Date Format | YY-MM-DD-dd |
| Height | 10.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1554-70IND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
