
The DS1554W-120IND+ is a 32KB parallel real-time clock IC from Maxim, operating at a supply voltage of 3.3V and a maximum temperature of 85°C. It is available in a through-hole package and is compliant with RoHS regulations. The IC features a memory size of 32KB and supports a maximum supply voltage of 3.63V, with a minimum operating temperature of -40°C and a minimum supply voltage of 2.97V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1554W-120IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1554W-120IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
