The DS1556W-120 is a 32-pin DIP real-time clock timer IC from Maxim, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 2.97V and 3.63V, respectively. The device has a maximum clock frequency of 32.0 kHz and supports an 8-bit external data bus. It is designed for use in timer and real-time clock applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1556W-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P32 |
| Width | 15.24 |
| Length | 43.053 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1556W-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.