
The DS1558Y-TRL is a TQFP-48 surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is packaged in a tape and reel format with 2000 units per package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim DS1558Y-TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1558Y-TRL technical specifications.
| Package/Case | TQFP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1558Y |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1558Y-TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
