Maxim DS1602 technical specifications.
| Package/Case | DIP |
| Date Format | Binary |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1602 |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
