Sign in to ask questions about the Maxim DS1609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1609 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2, (MUXED) |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.