
Digital temperature sensor IC with a 12-bit resolution, offering a wide operating temperature range from -55°C to +125°C. Features a logic interface and digital output, operating with a supply voltage between 2.7V and 5.5V. Packaged in a PDIP with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height. This component is RoHS compliant and designed for general environmental sensing applications.
Sign in to ask questions about the Maxim DS1620+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1620+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1620+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
