
Digital thermometer with 12-bit resolution, offering precise temperature sensing from -55°C to 125°C. Features a logic interface for easy integration and operates with a supply voltage range of 2.7V to 5.5V. This SOIC-packaged component draws a typical operating current of 1mA and provides digital voltage output.
Sign in to ask questions about the Maxim DS1620S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1620S+ technical specifications.
| Package/Case | SOIC |
| Height | 2.03mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Current | 4mA |
| Output Type | Digital, Voltage |
| Output Voltage | 2.4V |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Supply Current | 1mA |
| Termination | Through Hole |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1620S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
