The DS1620S-C20/T&R is a 12-bit digital temperature sensor with a 3-wire serial interface. It operates over a temperature range of -55°C to 125°C with an accuracy of ±2°C. The sensor has a typical operating supply voltage of 3.3V or 5V and can withstand a maximum operating supply voltage of 5.5V. The device is packaged in an SOIC-8 package and is suitable for use in a variety of applications.
Maxim DS1620S-C20/T&R technical specifications.
| Interface Type | Serial (3-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.