Maxim DS1621C-A7-W technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| Series | DS1621 |
| Supply Current | 1nA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1621C-A7-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.