
The DS1621S+ is a 12-bit digital temperature sensor with an operating temperature range of -55°C to 125°C. It communicates via I2C or SMBus and has a resolution of 12 bits. The device is packaged in an SOIC-8 package and is lead-free and RoHS compliant. The DS1621S+ operates on a supply voltage of 2.7V to 5.5V and has an operating supply current of 1mA.
Sign in to ask questions about the Maxim DS1621S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1621S+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1621S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
