Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1621S+W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1621S+W technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | I2C, Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1621S+W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.