Sign in to ask questions about the Maxim DS1621V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1621V+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1.25mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1621V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
