
Digital temperature sensor IC with integrated 256B EEPROM. Features I2C and SMBus 2-wire interface, operating from 2.7V to 5.5V with a 1mA supply current. Offers a temperature range of -55°C to 125°C with 0.5°C accuracy and 11-bit resolution. Packaged in an 8-pin SOIC, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1624S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1624S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1624S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.