The DS1626U/T&R is a 12-bit digital temperature sensor with a 3-wire serial interface. It operates over a supply voltage range of 2.7V to 5.5V and has a typical operating supply voltage of 3.3V or 5V. The device is accurate to ±2°C and has a resolution of 12 bits. It is available in an MSOP-8 package and is suitable for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Maxim DS1626U/T&R technical specifications.
| Interface Type | Serial (3-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |