
The DS1629S-C05+ is a digital humidity sensor with 9-bit resolution, operating over an I2C/SMBus interface. It is packaged in a SOIC package and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The sensor operates from a supply voltage of 2V to 5.5V, with a maximum supply current of 1mA. The DS1629S-C05+ is RoHS compliant and available in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Maxim DS1629S-C05+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1629S-C05+ technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1629S-C05+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
