
The DS1629S+T&R is a digital thermometer IC with a resolution of 9 bits, operating over a supply voltage range of 2V to 5.5V. It is available in a lead-free SOIC package and is RoHS compliant. The device is designed to operate over a temperature range of -55°C to 125°C, with an operating supply current of 1mA. It supports I2C and SMBus interfaces and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim DS1629S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1629S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1629S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
