
The DS1631S+T&R is a 12-bit digital temperature sensor that operates over an I2C or SMBus interface. It is packaged in a SOIC package and is RoHS compliant. The sensor is designed to operate over a temperature range of -55°C to 125°C, with a supply voltage range of 2.7V to 5.5V and an operating supply current of 1mA. The device is lead-free and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Maxim DS1631S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1631S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DS1631 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1631S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.