
The DS1632S is a single-voltage monitor IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 0.300 INCH, SOIC-16 package and is not RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 500uA. The IC has a watchdog timer and can monitor a single voltage, with overvoltage and undervoltage thresholds of 4.75V and 4.5V, respectively.
Checking distributor stock and pricing after the page loads.
Maxim DS1632S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1632 |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
