Sign in to ask questions about the Maxim DS1640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1640 technical specifications.
| Package/Case | DIP |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1mA |
| Output Configuration | High Side |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1640 |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
