
Real-Time Clock (RTC) IC with parallel interface, featuring an 8KB memory. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 50mA supply current. Offers a 100ns access time, supporting YY-MM-DD-dd date format and HH:MM:SS (24 hr) time format. Packaged in a 28-pin DIP for through-hole mounting, this RoHS compliant component has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1643-100+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 100ns |
| Access Time-Max | 105ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | Through Hole |
| Time Format | HH:MM:SS (24 hr) |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1643-100+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
