Maxim DS1643P-85+ technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1643P |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1643P-85+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
