The DS1666-50+ is a volatile digital potentiometer with 128 taps, designed for use in a variety of applications. It operates from a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 0V. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The DS1666-50+ is packaged in a DIP package, available in quantities of 25, and features a resistance of 50kR with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1666-50+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | DS1666 |
| Supply Current | 200uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1666-50+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
