Maxim DS1666S-100+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1666S-100+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.