Sign in to ask questions about the Maxim DS1672S-3/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1672S-3/T&R technical specifications.
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | Binary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1672S-3/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
