
Real-time clock (RTC) integrated circuit featuring binary time format and counter functionality. Operates with an I2C, Serial, and 2-wire interface, supporting a 3.3V operating supply voltage within a 2.97V to 3.63V range. Designed for surface mount installation in an 8-pin SOIC package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Supplied in tape and reel packaging.
Maxim DS1672S-33+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1672S |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1672S-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
