Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1672U-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1672U-2 technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1672U-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.