The DS1680FP-5 is a microprocessor circuit from Maxim, packaged in a 10 x 10 mm, 2 mm height MQFP-44. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 5mA. The JEDEC package code for this device is S-PQFP-G44, and it has 44 terminals positioned in a quad configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |