The DS1685-5-IND is a 24-pin industrial real-time clock timer IC from Maxim, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 0.032 MHz and supports an 8-bit external data bus. It is available in a 0.600 inch, plastic, DIP-24 package.
Maxim DS1685-5-IND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1685-5-IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.