
The DS1685E-3/T&R is a real time clock IC with 242 bytes of memory, operating over a temperature range of 0°C to 70°C. It can be supplied with a voltage between 2.7V and 3.7V. This device is packaged in a lead-free TSSOP package, available in quantities of 1000 per reel. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1685E-3/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1685E-3/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 242B |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1685E |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1685E-3/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
